JCC24DTBS

Heilind Number:SULJCC24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DTBS

Detailed Description

Introducing the JCC24DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm and 48 positions in a 2-row configuration, it provides efficient signal routing. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the JCC24DTBS for secure and high-speed board-to-board connections in your designs.