JCC24DTKD

Heilind Number:SULJCC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULJCC24DTKD

Detailed Description

The JCC24DTKD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts, each meticulously crafted from PA9T and Beryllium Copper with gold plating, this connector ensures exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power transmission. The straight orientation and loop bellow contact type make for easy and secure connections. Operating smoothly in a wide temperature range from -65 to 150°C, and with a tail length of 4.83mm, it offers versatility in installation. The termination method of thru-hole with matte tin plating further enhances its performance and longevity. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained environments. Ideal for use in aerospace, defense, and industrial applications, the JCC24DTKD sets a new standard for connectivity in high-reliability systems.