JCC24DTKN

Heilind Number:SULJCC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DTKN

Detailed Description

The JCC24DTKN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With an amperage rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its 48 gold-plated loop bellow contacts provide excellent conductivity and signal integrity. Designed for ease of use, it has a straight orientation, no mounting required, and a 2.54mm pitch. The connector's operating temperature range of -65 to 150°C makes it ideal for a wide range of industries. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Suitable for hi-rel applications, the JCC24DTKN is the perfect choice for your connectivity needs.