JCC24DTMH

Heilind Number:SULJCC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DTMH

Detailed Description

Introducing the JCC24DTMH, a high-performance PA9T and Beryllium Copper female connector designed for reliable power transmission in electronic systems. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power delivery. Featuring two rows with a total of 48 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Its unique Loop Bellow contact type and right-angle orientation make it ideal for space-constrained applications. The connector, with a clearance hole mount type and thru-hole termination method, ensures secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating enhances solderability. With a compact size of 9.4mm in width and 15.49mm in height, the JCC24DTMH is perfect for board-to-board and card edge connections in various electronic devices. (Character count: 1019)