JCC24DTMI

Heilind Number:SULJCC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC24DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC24DTMI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC24DTMI

Detailed Description

Introducing the JCC24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and beryllium copper construction, ensuring durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it provides robust power connectivity. The threaded mount type and thru-hole termination method offer secure and stable installation. Contact materials of beryllium copper with gold plating ensure excellent conductivity and corrosion resistance. With a pitch of 2.54mm, orientation of right angle, and 48 positions across 2 rows, it allows for efficient signal transmission. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the JCC24DTMI is a dependable connectivity solution.