JCC25DCKD-S288

Heilind Number:SULJCC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DCKD-S288

Detailed Description

JCC25DCKD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring two rows of 50 positions, this connector ensures secure and efficient connectivity. Constructed with precision, it boasts PA9T and Beryllium Copper materials, along with gold plating for enhanced durability and conductivity. The contact type, Loop Bellow, and termination method, Card Extender, guarantee reliable signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. With a low connector height of .61 in (15.49 mm) and compact width of 9.4 mm (.37 in), it offers space-saving solutions without compromising performance. The termination plating of Matte Tin ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the JCC25DCKD-S288 connector guarantees exceptional quality and performance.