JCC25DCKD

Heilind Number:SULJCC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DCKD

Detailed Description

The JCC25DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With 50 positions arranged in 2 rows and a pitch of 2.54mm, it allows for high-density PCB integration. The straight orientation and clearance hole mount type make installation easy and secure. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The JCC25DCKD is ideal for aerospace, defense, and industrial applications where reliability is paramount.