JCC25DCKH

Heilind Number:SULJCC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DCKH

Detailed Description

Introducing the JCC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, offering ample connectivity options. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material, PA9T and beryllium copper, ensures reliable conductivity, while gold plating enhances signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring just .61 inches in height and 9.4 mm in width, it saves valuable board space. Matte tin termination plating provides durability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the JCC25DCKH guarantees high performance and reliability.