JCC25DCKI-S288

Heilind Number:SULJCC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DCKI-S288

Detailed Description

The JCC25DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, further enhance signal integrity. Rated for 3A and 700VAC, it operates flawlessly in harsh environments with an impressive temperature range of -65 to 150°C. The connector’s threaded mount type and straddle orientation provide secure installation on PCBs. With a connector height of 15.49mm and width of 9.4mm, it offers a space-efficient solution. Terminated with matte tin, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the JCC25DCKI-S288 guarantees high reliability and performance.