JCC25DCKI

Heilind Number:SULJCC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DCKI

Detailed Description

The Beryllium Copper Loop Bellow Connector with SKU JCC25DCKI is a high-performance component designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in threaded mount type setups. Featuring Thru Hole termination method and gold contact plating, it ensures secure and efficient electrical connections. Operating at 700 VAC and 3A, this connector is suitable for power and data transmission. With a pitch of 2.54mm, it accommodates precise PCB layouts. Its straight orientation and 50 positions make it versatile for various board-to-board and card edge connections. The connector's rugged construction, with an operating temperature range of -65 to 150°C, guarantees durability in harsh environments. The Matte Tin termination plating enhances its longevity, making it a dependable choice for industrial and commercial applications.