JCC25DCKN

Heilind Number:SULJCC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DCKN

Detailed Description

The JCC25DCKN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows and 50 positions, it provides ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring optimal signal transmission. Its loop bellow contact type and straight orientation make for easy and secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its termination method is thru hole with matte tin plating, guaranteeing durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet sturdy. Ideal for board-to-board and card edge connections, the JCC25DCKN is a reliable choice for your PCB connectivity needs.