JCC25DCKS

Heilind Number:SULJCC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DCKS

Detailed Description

The JCC25DCKS is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, it offers reliable connectivity for intricate circuit designs. Featuring beryllium copper contacts plated with gold for enhanced conductivity and corrosion resistance, this connector ensures optimal signal transmission. The loop bellow contact type and side hole mount make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The matte tin termination plating adds durability, while the .19-inch tail length allows for secure attachment. Ideal for use in aerospace, defense, and industrial applications, the JCC25DCKS meets the highest standards for performance and reliability.