JCC25DCKT

Heilind Number:SULJCC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DCKT

Detailed Description

The JCC25DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Made from PA9T and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers easy and secure connections. With a contact type of Loop Bellow, it provides excellent signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. The termination method is thru-hole with a threaded mount type, guaranteeing stability during installation. With a pitch of 2.54mm and 50 positions, it allows for high-density PCB layouts. The connector's operating temperature range of -65 to 150°C makes it ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin further enhances its reliability. The JCC25DCKT is a top choice for engineers seeking a high-quality, high-reliability PCB connector.