JCC25DETH

Heilind Number:SULJCC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DETH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DETH

Detailed Description

The JCC25DETH connector offers reliable power transmission with a current rating of 3A and a voltage capacity of 700 VAC. Featuring 50 female contacts in a straight orientation, this connector is ideal for high-density applications. With a pitch of 2.54mm, it ensures precise and secure connections on PCBs. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for through-hole mounting with clearance holes, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained designs. The matte tin termination plating adds to its durability. Classified under hi-rel connectors, the JCC25DETH is a reliable choice for demanding applications in aerospace, defense, and industrial sectors.