JCC25DETI

Heilind Number:SULJCC25DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DETI

Detailed Description

Featuring a durable construction with PA9T and Beryllium Copper materials, the JCC25DETI is a high-performance connector designed for demanding applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, this female connector ensures reliable power transmission. Boasting two rows of 50 positions each, it offers ample connectivity options on a 2.54 mm pitch. The contact pins, made of Beryllium Copper and plated with gold, guarantee excellent signal conductivity. Its threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for use in extreme environments. With a straight orientation, a contact type of cantilever, and a tail length of 5.08 mm, it offers easy and efficient installation. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Certified for quality and performance, the JCC25DETI is the perfect choice for board-to-board and card edge connections in various electronic systems.