JCC25DEYH

Heilind Number:SULJCC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DEYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DEYH

Detailed Description

Introducing the JCC25DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 50 contacts, it offers ample connectivity in a compact form factor. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity and longevity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation. With a connector height of 10.95mm and a width of 8.38mm, it provides a robust connection without sacrificing space efficiency. Trust the JCC25DEYH for seamless and durable board-to-board connections in your electronic designs.