JCC25DKAH

Heilind Number:SULJCC25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKAH

Detailed Description

The SKU JCC25DKAH features a female connector with two rows, designed for clearance hole mount type and termination via thru hole method. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. The contact material is Beryllium Copper with gold plating, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-power applications. The contact type is Cantilever, providing secure connections. Operating within a wide temperature range of -65 to 150 °C, this connector is versatile in various environments. It boasts 50 positions and a tail length of 2.54mm, with dimensions of 13.97mm in height and 9.4mm in width. The termination plating is Matte Tin, ensuring longevity. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component for electronic assemblies. Hi-reliability is not specified for this product, identified by the acronym JCC25DKAH.