JCC25DKAI

Heilind Number:SULJCC25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKAI

Detailed Description

This high-performance female connector, with SKU JCC25DKAI, is a top choice for demanding applications requiring a secure and reliable connection. Made of PA9T and Beryllium Copper, it ensures durability and efficient power transfer. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent electrical requirements. Featuring two rows of 50 cantilever contacts plated with gold, it guarantees optimal conductivity. The threaded, right angle mount and thru-hole termination method provide stability and ease of installation. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating enhances longevity. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space without compromising performance. Ideal for board-to-board and card edge connections, this connector is a key component in various electronic devices and systems.