JCC25DKAS

Heilind Number:SULJCC25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKAS

Detailed Description

Introducing our JCC25DKAS Board To Board PCB Connector, a high-performance component designed for demanding applications. This female connector features PA9T housing and Beryllium Copper contacts with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and 50 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and side hole mount type make it easy to install in tight spaces. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various environments. The termination method of Thru Hole with matte tin plating guarantees secure and reliable connections. With a compact size (13.97mm height, 9.4mm width), it is ideal for space-constrained PCB layouts. Trust the JCC25DKAS for high-reliability interconnect solutions in your next project.