JCC25DKAT

Heilind Number:SULJCC25DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKAT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKAT

Detailed Description

Introducing the JCC25DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring superior durability and reliable signal transmission. With 50 female contacts in a 2-row configuration, it offers ample connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the needs of power and data-intensive systems. The gold-plated contact surfaces guarantee excellent conductivity, while the matte tin termination plating ensures secure soldering. Its cantilever contact type and right-angle orientation allow for easy and space-efficient PCB mounting. Rated for an extensive operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for applications where space is limited. Whether in aerospace, telecommunications, or industrial machinery, the JCC25DKAT delivers exceptional performance and reliability.