| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKDD |
JCC25DKDD
| Heilind Number: | SULJCC25DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKDD |
| ECAD Model: |
Specifications
Detailed Description
The JCC25DKDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is equipped with 50 gold-plated contacts made of PA9T & Beryllium Copper, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it offers reliable power transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environmental conditions. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, accommodates tight spaces without compromising performance. Ideal for industrial and electronic applications, the JCC25DKDD sets a new standard in connectivity.

