JCC25DKDH

Heilind Number:SULJCC25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKDH

Detailed Description

Introducing the JCC25DKDH, a high-performance female connector tailored for demanding applications. Crafted from PA9T and Beryllium Copper, this connector offers exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows with 50 positions and a pitch of 2.54mm, it allows for efficient signal routing on PCBs. The Cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C, it's perfect for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds further protection against corrosion. Whether in aerospace, defense, or industrial settings, the JCC25DKDH is a reliable solution for board-to-board and card edge connections. Upgrade your connectivity with this JCC series connector.