JCC25DKDS

Heilind Number:SULJCC25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKDS

Detailed Description

The JCC25DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and side hole mount offer efficient assembly on PCBs. The 2.54mm pitch and 50 positions allow for versatile connectivity. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in extreme conditions. The matte tin termination plating enhances durability. With a compact design measuring 15.49mm in height and 9.4mm in width, the JCC25DKDS is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a reliable choice for your connectivity needs.