JCC25DKDT

Heilind Number:SULJCC25DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKDT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKDT

Detailed Description

The JCC25DKDT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 50 positions in a dual-row configuration, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), saves valuable board space. Ideal for industrial and commercial electronics, the JCC25DKDT is a reliable solution for your connectivity needs.