JCC25DKED

Heilind Number:SULJCC25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKED
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKED

Detailed Description

The SKU JCC25DKED is a high-performance female board-to-board PCB connector featuring PA9T and Beryllium Copper construction for durability and reliability. With a pitch of 2.54mm and 50 positions across two rows, this connector offers precise and secure connectivity. The contact material is Beryllium Copper with a gold plating for optimal conductivity. Its cantilever contact type and right-angle orientation make it suitable for various PCB mounting configurations. Operating at voltages up to 700 VAC and amperages of 3A, it meets the demands of industrial applications. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The connector's matte tin termination plating ensures long-term performance even in harsh environments. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in diverse settings. Compact in size with a height of 13.97mm and width of 9.4mm, it offers high-density connectivity while ensuring space efficiency. Designed for high-reliability applications, it is ideal for use in a wide range of industries.