JCC25DKEH

Heilind Number:SULJCC25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKEH

Detailed Description

This PA9T and Beryllium Copper Board to Board PCB Connector, with SKU JCC25DKEH, is a high-performance component designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and precise connections. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and 700VAC voltage rating, it meets stringent industry standards. The cantilever contact type and right-angle orientation offer flexibility in installation. With 50 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Perfect for applications where high reliability is essential, this connector is a crucial component in aerospace, defense, and industrial electronics.