| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKEI |
JCC25DKEI
| Heilind Number: | SULJCC25DKEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKEI |
| ECAD Model: |
Specifications
Detailed Description
The JCC25DKEI is a high-performance female connector designed for board-to-board PCB connections. Featuring two rows with a pitch of 2.54mm (.1in), this connector offers 50 positions and a maximum voltage of 700VAC, making it suitable for a wide range of applications. Constructed with PA9T and Beryllium Copper, it ensures durability and reliability even in harsh environments with an operating temperature range of -65 to 150°C. The contact material is gold-plated, guaranteeing excellent conductivity. With a threaded mount type and right-angle orientation, installation is secure and space-efficient. Its cantilever contact type and matte tin termination plating further enhance its performance. Perfect for demanding PCB connectivity needs, the JCC25DKEI is a top choice for professionals in various industries.

