JCC25DKEN

Heilind Number:SULJCC25DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKEN

Detailed Description

The JCC25DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and long-term performance. Offering 50 positions in a compact design with right-angle orientation, it allows for efficient PCB connectivity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB connections with the JCC25DKEN for unparalleled performance and durability.