JCC25DKES

Heilind Number:SULJCC25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKES

Detailed Description

Introducing the JCC25DKES, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a 2-row layout and side hole mount type, it offers efficient installation onto PCBs. The cantilever contact type, made of Beryllium Copper and plated with gold, guarantees reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. With 50 positions and a 2.54mm pitch, it accommodates multiple connections with precision. The matte tin termination plating enhances durability. This connector, with a compact size of 13.97mm in height and 9.4mm in width, is ideal for space-constrained designs. Meeting stringent quality standards, it's a perfect choice for industrial and commercial applications. Elevate your connectivity solutions with the JCC25DKES.