JCC25DKMD

Heilind Number:SULJCC25DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKMD

Detailed Description

Introducing the JCC25DKMD, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contact pins made of durable beryllium copper, this connector ensures reliable conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The two rows of 50 cantilever contacts, plated with gold for optimal signal transmission, guarantee secure connections. Its clearance hole mount type and wire wrap termination method enable easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCC25DKMD is ideal for use in demanding environments. Additionally, its compact design, with a height of just 15.49mm and width of 9.4mm, saves space on PCBs. Trust in this connector for efficient and durable board-to-board connections in your electronic systems.