JCC25DKMH

Heilind Number:SULJCC25DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKMH

Detailed Description

Introducing the JCC25DKMH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows with a total of 50 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures seamless power transmission. The contact material, Beryllium Copper, and contact plating of Gold guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method provide secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures solderability. Whether for industrial, aerospace, or telecommunications use, the JCC25DKMH is a dependable choice.