JCC25DKMN

Heilind Number:SULJCC25DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKMN

Detailed Description

JCC25DKMN, featuring PA9T and Beryllium Copper construction, is a high-performance female connector with two rows, ideal for demanding applications. With a 3 A amperage rating and 700 VAC voltage capability, it ensures reliable power transmission. The contact material is Beryllium Copper plated with gold, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method offer secure and efficient connections. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. Measuring .61 inches in height, 9.4 mm in width, and with a pitch of 2.54 mm, it is compact yet versatile. Tailored for board-to-board and card edge connections, it is a vital component in electronic systems requiring precision and durability. Trust in the JCC25DKMN for seamless connectivity in critical applications.