JCC25DKMS

Heilind Number:SULJCC25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKMS

Detailed Description

The JCC25DKMS is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a current rating of 3A and a voltage resistance of 700 VAC, this connector is suitable for power and signal transmission. Its two rows and 50 positions offer ample connectivity options. The side hole mount and wire wrap termination method provide secure and efficient installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for precise PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the JCC25DKMS is a reliable choice for board-to-board and card edge connections.