JCC25DKMT

Heilind Number:SULJCC25DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKMT

Detailed Description

JCC25DKMT - Featuring PA9T & Beryllium Copper construction, this female connector boasts a reliable amperage of 3 A. With two rows for enhanced connectivity, its threaded mount type and wire wrap termination method ensure secure installation. The contact material, Beryllium Copper, and Gold plating guarantee optimal conductivity, while the cantilever contact type and straight orientation facilitate efficient signal transmission. Designed for high performance, it accommodates 50 positions with a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector with a tail length of 14.22 mm (.56 in) offers durability and stability. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), is ideal for various board-to-board and PCB applications. With matte tin termination plating and a category encompassing hi-rel, the JCC25DKMT acronym signifies top-tier quality and performance assurance. Elevate your connectivity solutions with this premium component.