JCC25DKND

Heilind Number:SULJCC25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKND

Detailed Description

The JCC25DKND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted beryllium copper contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and straddle orientation provide secure and stable connections. Rated for 700VAC and 3A, it meets stringent electrical requirements. The clearance hole mount type and card extender termination method make installation easy and efficient. With a wide operating temperature range of -65 to 150°C, it is suitable for aerospace, military, and industrial applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures durability and longevity. Overall, the JCC25DKND is a top choice for high-reliability connectivity solutions.