JCC25DKNI

Heilind Number:SULJCC25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKNI

Detailed Description

The JCC25DKNI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 cantilever contacts, this connector ensures secure and reliable connections on your circuit board. Constructed with PA9T and Beryllium Copper, it offers excellent durability and conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation allow for easy and secure installation. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets high-performance standards. Whether used in aerospace, telecommunications, or industrial applications, the JCC25DKNI ensures reliable connectivity.