JCC25DKNN

Heilind Number:SULJCC25DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULJCC25DKNN

Detailed Description

Introducing the JCC25DKNN, a high-performance female board-to-board PCB connector designed for precision electronic applications. Crafted from PA9T and featuring Beryllium Copper contact material with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options for your circuit boards. The cantilever contact type and straddle orientation guarantee secure mating, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is suitable for a wide range of industrial settings. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Whether you're designing aerospace systems or telecommunications equipment, the JCC25DKNN is the perfect choice for high-reliability connections.