JCC25DKNT

Heilind Number:SULJCC25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKNT

Detailed Description

Introducing the JCC25DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, this connector ensures reliable connectivity in complex circuit setups. Crafted with PA9T and Beryllium Copper, it offers exceptional durability and performance. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The Cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. The matte tin termination plating ensures long-term reliability. With its hi-rel design and acronym JCC25DKNT, this connector is the ideal choice for mission-critical systems. Elevate your connectivity solutions with the JCC25DKNT.