| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKRD |
JCC25DKRD
| Heilind Number: | SULJCC25DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC25DKRD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts made from PA9T and Beryllium Copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and cantilever contact type, it offers precise and secure connections. The clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. Its 50 positions and compact design with a height of 13.97mm and width of 9.4mm make it ideal for space-constrained PCB layouts. Trust in the JCC25DKRD for high-quality and durable connectivity solutions.

