JCC25DKRH

Heilind Number:SULJCC25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKRH

Detailed Description

Introducing the JCC25DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and cantilever contact type make it versatile for various PCB setups. Its clearance hole mount and card extender termination method allow for easy installation. Gold-plated contacts and matte tin termination plating guarantee optimal conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in), 50 positions, and a tail length of 5.97mm (.235 in), it offers precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. The JCC25DKRH is RoHS compliant and meets stringent quality standards, ensuring long-term reliability. Upgrade your PCB interconnect solutions with this top-of-the-line connector.