| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKRI |
JCC25DKRI
| Heilind Number: | SULJCC25DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC25DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and gold contact plating, it guarantees excellent conductivity and signal transmission. The female gender, threaded mount type, and straddle orientation make it easy to install and suitable for various PCB setups. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options for your projects. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it's ideal for use in industrial and commercial electronics. Trust the JCC25DKRI for secure and efficient board-to-board connections in your designs.

