JCC25DKRN

Heilind Number:SULJCC25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKRN

Detailed Description

The JCC25DKRN is a high-performance Board-to-Board PCB connector designed for demanding applications. With a rugged construction combining PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. Featuring a female gender, 2 rows with 50 positions, and a pitch of 2.54mm, it offers versatile integration possibilities. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the cantilever contact type and straddle orientation enhance stability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Its termination method of Card Extender and Matte Tin plating further contribute to its durability and longevity, making it a valuable component in any PCB assembly project.