JCC25DKRS

Heilind Number:SULJCC25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKRS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKRS

Detailed Description

The JCC25DKRS is a reliable and high-performance female connector designed for board-to-board PCB applications. Featuring two rows with 50 positions, it offers a secure and efficient connection. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures safe and stable power transmission. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to install and use. With a wide operating temperature range of -65 to 150 °C, it is suitable for various environments. The termination method, card extender, and side hole mount type provide versatility in installation. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet efficient. Its matte tin termination plating ensures longevity. Perfect for demanding industries, the JCC25DKRS is a top choice for reliable connectivity in electronic systems.