JCC25DKRT

Heilind Number:SULJCC25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKRT

Detailed Description

The SKU JCC25DKRT features a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 50 positions, it offers ample connectivity options. The threaded mount type and cantilever contact design guarantee secure and stable connections. Gold-plated contacts and Matte Tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in industrial, automotive, or aerospace applications, the JCC25DKRT is a reliable solution for high-reliability connectivity needs.