| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC25DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC25DKSD |
JCC25DKSD
| Heilind Number: | SULJCC25DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC25DKSD |
| ECAD Model: |
Specifications
Detailed Description
The JCC25DKSD board-to-board PCB connector features two rows of female contacts made from PA9T and Beryllium Copper, ensuring high conductivity and durability. With a pitch of 2.54mm (.1 in) and a cantilever contact type, it allows for secure and efficient connections. Gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. With 50 positions and a clearance hole mount type, it offers versatility in PCB assembly. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. Whether used in industrial machinery or electronic devices, the JCC25DKSD guarantees reliable performance.

