JCC25DKSH

Heilind Number:SULJCC25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKSH

Detailed Description

Introducing the JCC25DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a female gender and two rows of contacts, it offers versatility in circuit design. The clearance hole mount and thru-hole termination method simplify installation, while the gold-plated contacts guarantee optimal signal transfer. Operating at up to 700 VAC and 3A, it meets stringent electrical requirements. The Cantilever contact type and straight orientation further enhance its functionality. With 50 positions and a compact size, it's ideal for densely populated PCBs. The Matte Tin termination plating ensures durability. Rated for a wide temperature range from -65 to 150°C, it's suitable for aerospace, defense, and industrial applications. Trust the JCC25DKSH for your critical connectivity needs.