JCC25DKSI

Heilind Number:SULJCC25DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKSI

Detailed Description

The JCC25DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the cantilever contact type ensures secure mating. This connector, with a straight orientation and threaded mount type, offers easy installation on PCBs. With 50 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in diverse industries. The matte tin termination plating enhances solderability and RoHS compliance. In summary, the JCC25DKSI is a top-of-the-line connector that guarantees superior performance and durability.