JCC25DKSN

Heilind Number:SULJCC25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKSN

Detailed Description

The JCC25DKSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a dual-row configuration and 50 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy and secure connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its termination method of thru-hole and termination plating of matte tin ensure robust soldering. With an operating temperature range of -65 to 150 °C, it can withstand harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Perfect for use in aerospace, defense, and industrial applications, the JCC25DKSN is a reliable solution for your connectivity needs.