JCC25DKSS

Heilind Number:SULJCC25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKSS

Detailed Description

SKU JCC25DKSS features a durable PA9T and Beryllium Copper construction, ensuring reliable performance in demanding environments. Designed for female gender with two rows, this connector offers a secure side hole mount with through-hole termination. The contact material is plated with gold, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for high-power applications. The cantilever contact type and straight orientation facilitate easy connectivity. With 50 positions and a tail length of 4.83mm (.19 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various industrial settings. Measuring .61 in in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board PCB connections and card edge applications. The termination plating in matte tin further enhances its durability. This product, categorized under high-reliability connectors, bears the acronym JCC25DKSS, representing its quality and performance standards.