JCC25DKST

Heilind Number:SULJCC25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC25DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC25DKST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC25DKST

Detailed Description

The JCC25DKST is a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring two rows with 50 positions on a 2.54mm pitch, this connector offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure and stable attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation facilitate easy mating. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, it is ideal for space-constrained designs. The termination plating is matte tin, meeting industry standards for reliability. Classified under high-quality Board to Board PCB Connectors and Card Edge Connectors, the JCC25DKST guarantees premium performance in various electronic systems. (Character count: 976)